
MJD31CRLG | |
|---|---|
DigiKey Part Number | MJD31CRLGOSTR-ND - Tape & Reel (TR) MJD31CRLGOSCT-ND - Cut Tape (CT) MJD31CRLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CRLG |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.84800 | ¥78.48 |
| 100 | ¥5.20840 | ¥520.84 |
| 500 | ¥4.07414 | ¥2,037.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥3.25029 | ¥5,850.52 |
| 3,600 | ¥3.00013 | ¥10,800.47 |











