


MC78L12ACPG | |
|---|---|
DigiKey Part Number | MC78L12ACPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABZ | STMicroelectronics | 4,797 | 497-7276-ND | ¥2.65000 | Similar |
| UA78L12ACLP | Texas Instruments | 1,905 | 296-11131-5-ND | ¥14.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.64600 | ¥16.46 |
| 25 | ¥1.45880 | ¥36.47 |
| 100 | ¥1.25290 | ¥125.29 |
| 250 | ¥1.15484 | ¥288.71 |
| 500 | ¥1.09544 | ¥547.72 |
| 2,000 | ¥1.00671 | ¥2,013.42 |
| 4,000 | ¥0.97369 | ¥3,894.76 |
| 6,000 | ¥0.95716 | ¥5,742.96 |










