MC74VHC1G126DFT2G | |
---|---|
DigiKey Part Number | 488-MC74VHC1G126DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G126DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1G126DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G126DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.41556 | ¥3,740.04 |
15,000 | ¥0.35322 | ¥5,298.30 |
30,000 | ¥0.33244 | ¥9,973.20 |
75,000 | ¥0.31166 | ¥23,374.50 |
150,000 | ¥0.27011 | ¥40,516.50 |