MC74VHC1G125DFT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1G125DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G125DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G125DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G125DFT1G-Q |
Description | SINGLE NON-INVERTING BUFFER, 3-S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87000 | ¥46.75 |
100 | ¥1.03870 | ¥103.87 |
250 | ¥0.91428 | ¥228.57 |
500 | ¥0.77912 | ¥389.56 |
1,000 | ¥0.52982 | ¥529.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47785 | ¥1,433.55 |
6,000 | ¥0.41552 | ¥2,493.12 |
15,000 | ¥0.35319 | ¥5,297.85 |
30,000 | ¥0.33242 | ¥9,972.60 |
75,000 | ¥0.31164 | ¥23,373.00 |
150,000 | ¥0.27009 | ¥40,513.50 |