MC74LVX4053DR2G | ||
---|---|---|
DigiKey Part Number | 488-MC74LVX4053DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX4053DR2GCT-ND - Cut Tape (CT) 488-MC74LVX4053DR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74LVX4053DR2G | |
Description | IC SWITCH SPDT X 3 26OHM 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LVX4053DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±3V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.08100 | ¥60.81 |
25 | ¥5.77560 | ¥144.39 |
100 | ¥4.43480 | ¥443.48 |
250 | ¥3.91892 | ¥979.73 |
500 | ¥3.71274 | ¥1,856.37 |
1,000 | ¥2.88772 | ¥2,887.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.74330 | ¥6,858.25 |
5,000 | ¥2.64018 | ¥13,200.90 |
12,500 | ¥2.55767 | ¥31,970.88 |
25,000 | ¥2.55277 | ¥63,819.25 |