
MC74LCX07DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX07DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX07DTR2GOSCT-ND - Cut Tape (CT) MC74LCX07DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX07DTR2G |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX07DTR2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC07APW-Q100J | Nexperia USA Inc. | 917 | 1727-74LVC07APW-Q100JCT-ND | ¥2.56000 | Direct |
| SN74LVC07APWRG3 | Texas Instruments | 2,306 | 296-SN74LVC07APWRG3CT-ND | ¥4.63000 | Direct |
| SN74LVC07ADGVR | Texas Instruments | 5,263 | 296-8440-1-ND | ¥3.39000 | Similar |
| SN74LVC07APW | Texas Instruments | 9,490 | 296-26575-5-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.88240 | ¥47.06 |
| 100 | ¥1.62340 | ¥162.34 |
| 250 | ¥1.50116 | ¥375.29 |
| 500 | ¥1.42740 | ¥713.70 |
| 1,000 | ¥1.36645 | ¥1,366.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.30226 | ¥3,255.65 |
| 5,000 | ¥1.26354 | ¥6,317.70 |


