
74LCX07MTCX | |
|---|---|
DigiKey Part Number | 74LCX07MTCXTR-ND - Tape & Reel (TR) 74LCX07MTCXCT-ND - Cut Tape (CT) 74LCX07MTCXDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | 74LCX07MTCX |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.90200 | ¥19.02 |
| 25 | ¥1.68720 | ¥42.18 |
| 100 | ¥1.45390 | ¥145.39 |
| 250 | ¥1.34240 | ¥335.60 |
| 500 | ¥1.27524 | ¥637.62 |
| 1,000 | ¥1.21991 | ¥1,219.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.16147 | ¥2,903.68 |
| 5,000 | ¥1.12622 | ¥5,631.10 |







