
SN74LVC07APWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC07APWRG3TR-ND - Tape & Reel (TR) 296-SN74LVC07APWRG3CT-ND - Cut Tape (CT) 296-SN74LVC07APWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWRG3 |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWRG3 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.23400 | ¥32.34 |
| 25 | ¥2.89800 | ¥72.45 |
| 100 | ¥2.52230 | ¥252.23 |
| 250 | ¥2.34372 | ¥585.93 |
| 500 | ¥2.23604 | ¥1,118.02 |
| 1,000 | ¥2.17633 | ¥2,176.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.07441 | ¥4,148.82 |
| 4,000 | ¥2.01437 | ¥8,057.48 |
| 6,000 | ¥1.98432 | ¥11,905.92 |
| 10,000 | ¥1.95100 | ¥19,510.00 |
| 14,000 | ¥1.93153 | ¥27,041.42 |
| 20,000 | ¥1.91281 | ¥38,256.20 |

