MC74HC1G00DBVT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 9,954
Unit Price: ¥0.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 2,582
Unit Price: ¥0.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 241
Unit Price: ¥0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,002
Unit Price: ¥0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 26,900
Unit Price: ¥0.20000
Datasheet

Similar


Texas Instruments
In Stock: 28,181
Unit Price: ¥0.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.21069
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.21069
Datasheet

Similar


Texas Instruments
In Stock: 20,821
Unit Price: ¥1.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.76097
Datasheet

Similar


Texas Instruments
In Stock: 613,288
Unit Price: ¥0.18000
Datasheet

Similar


Texas Instruments
In Stock: 9,010
Unit Price: ¥1.52000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,626
Unit Price: ¥0.29000
Datasheet
NAND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G00DBVT1G

DigiKey Part Number
488-MC74HC1G00DBVT1GTR-ND - Tape & Reel (TR)
488-MC74HC1G00DBVT1GCT-ND - Cut Tape (CT)
488-MC74HC1G00DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G00DBVT1G
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S00M5Xonsemi9,954NC7S00M5XCT-ND¥0.18000Similar
NC7S00P5onsemi0NC7S00P5TR-ND¥0.00000Similar
NC7S00P5Xonsemi2,582NC7S00P5XCT-ND¥0.18000Similar
74HC1G00GV-Q100HNexperia USA Inc.2411727-74HC1G00GV-Q100HCT-ND¥0.27000Direct
74HC1G00GV,125Nexperia USA Inc.3,0021727-4068-1-ND¥0.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29706¥148.53
1,000¥0.28093¥280.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26100¥783.00
6,000¥0.25123¥1,507.38
Manufacturers Standard Package