
NC7S00M5X | |
|---|---|
DigiKey Part Number | NC7S00M5XTR-ND - Tape & Reel (TR) NC7S00M5XCT-ND - Cut Tape (CT) NC7S00M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S00M5X |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S00M5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.41680 | ¥10.42 |
| 100 | ¥0.34900 | ¥34.90 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.29706 | ¥148.53 |
| 1,000 | ¥0.28093 | ¥280.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26100 | ¥783.00 |
| 6,000 | ¥0.25123 | ¥1,507.38 |




