
TC7S00F,LF | |
|---|---|
DigiKey Part Number | TC7S00FLFTR-ND - Tape & Reel (TR) TC7S00FLFCT-ND - Cut Tape (CT) TC7S00FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S00F,LF |
Description | IC GATE NAND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S00F,LF Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SMV |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S00M5X | onsemi | 5,454 | NC7S00M5XCT-ND | ¥0.83000 | Direct |
| 74HC1G00GV-Q100H | Nexperia USA Inc. | 241 | 1727-74HC1G00GV-Q100HCT-ND | ¥1.24000 | Similar |
| SN74AHC1G00DBVR | Texas Instruments | 51,705 | 296-1087-1-ND | ¥1.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.80040 | ¥20.01 |
| 100 | ¥0.67890 | ¥67.89 |
| 250 | ¥0.62124 | ¥155.31 |
| 500 | ¥0.58616 | ¥293.08 |
| 1,000 | ¥0.55746 | ¥557.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52193 | ¥1,565.79 |
| 6,000 | ¥0.50454 | ¥3,027.24 |
| 9,000 | ¥0.49584 | ¥4,462.56 |
| 15,000 | ¥0.48619 | ¥7,292.85 |
| 21,000 | ¥0.48055 | ¥10,091.55 |
| 30,000 | ¥0.47513 | ¥14,253.90 |



