MC74HC132ADG | ||
---|---|---|
DigiKey Part Number | MC74HC132ADGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74HC132ADG | |
Description | IC GATE NAND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC132ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.73700 | ¥47.37 |
55 | ¥4.44655 | ¥244.56 |
110 | ¥3.37109 | ¥370.82 |
275 | ¥2.86880 | ¥788.92 |
550 | ¥2.72535 | ¥1,498.94 |
1,045 | ¥2.07991 | ¥2,173.51 |
2,530 | ¥1.93647 | ¥4,899.27 |
5,005 | ¥1.86474 | ¥9,333.02 |