MC74AC139NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 864
Unit Price: ¥4.84000
Datasheet

MC74AC139NG

DigiKey Part Number
MC74AC139NG-ND
Manufacturer
Manufacturer Product Number
MC74AC139NG
Description
IC DECODER/DEMUX 1X2:4 16DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number