
CD74AC139E | |
|---|---|
DigiKey Part Number | 296-32945-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC139E |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC139E Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.90500 | ¥59.05 |
| 25 | ¥5.32600 | ¥133.15 |
| 100 | ¥4.69320 | ¥469.32 |
| 250 | ¥4.39036 | ¥1,097.59 |
| 500 | ¥4.20794 | ¥2,103.97 |
| 1,000 | ¥4.05784 | ¥4,057.84 |
| 2,500 | ¥3.89927 | ¥9,748.17 |
| 5,000 | ¥3.80372 | ¥19,018.60 |


