MC33164D-5R2G | |
---|---|
DigiKey Part Number | MC33164D-5R2GOSTR-ND - Tape & Reel (TR) MC33164D-5R2GOSCT-ND - Cut Tape (CT) MC33164D-5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33164D-5R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.11120 | ¥152.78 |
100 | ¥4.69160 | ¥469.16 |
250 | ¥4.14636 | ¥1,036.59 |
500 | ¥3.92818 | ¥1,964.09 |
1,000 | ¥3.05519 | ¥3,055.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.90246 | ¥7,256.15 |
5,000 | ¥2.79335 | ¥13,966.75 |
12,500 | ¥2.70606 | ¥33,825.75 |
25,000 | ¥2.70088 | ¥67,522.00 |