Similar
Similar

MC14584BDR2G | |
|---|---|
DigiKey Part Number | MC14584BDR2GOSTR-ND - Tape & Reel (TR) MC14584BDR2GOSCT-ND - Cut Tape (CT) MC14584BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14584BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BDR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 1.6V ~ 4.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.4V ~ 10.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BM96 | Texas Instruments | 124,849 | 296-14081-1-ND | ¥5.19000 | Similar |
| TC4584BF(EL,N,F) | Toshiba Semiconductor and Storage | 479 | TC4584BF(ELNF)CT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.35880 | ¥58.97 |
| 100 | ¥2.04680 | ¥204.68 |
| 250 | ¥1.89712 | ¥474.28 |
| 500 | ¥1.80716 | ¥903.58 |
| 1,000 | ¥1.74108 | ¥1,741.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.65476 | ¥4,136.90 |
| 5,000 | ¥1.60759 | ¥8,037.95 |








