MC14541BDTR2G | ||
---|---|---|
DigiKey Part Number | MC14541BDTR2GOSTR-ND - Tape & Reel (TR) MC14541BDTR2GOSCT-ND - Cut Tape (CT) MC14541BDTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC14541BDTR2G | |
Description | IC OSC PROG TIMER 3MHZ 14TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Timer IC 3MHz 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14541BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40510 | ¥440.51 |
250 | ¥4.09188 | ¥1,022.97 |
500 | ¥3.48240 | ¥1,741.20 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52474 | ¥6,311.85 |
5,000 | ¥2.35063 | ¥11,753.15 |
12,500 | ¥2.26356 | ¥28,294.50 |
25,000 | ¥2.17650 | ¥54,412.50 |