MC14538BFEL | ||
---|---|---|
DigiKey Part Number | MC14538BFEL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC14538BFEL | |
Description | IC MULTIVIBRATOR 95NS 16SOEIAJ | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 95 ns 16-SOEIAJ | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14538BFEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |