


MC14538BDR2G | |
|---|---|
DigiKey Part Number | MC14538BDR2GOSTR-ND - Tape & Reel (TR) MC14538BDR2GOSCT-ND - Cut Tape (CT) MC14538BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14538BDR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDR2G Models |
Category | Propagation Delay 95 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.30000 | ¥43.00 |
| 25 | ¥3.86040 | ¥96.51 |
| 100 | ¥3.37990 | ¥337.99 |
| 250 | ¥3.15120 | ¥787.80 |
| 500 | ¥3.01326 | ¥1,506.63 |
| 1,000 | ¥2.97348 | ¥2,973.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.77948 | ¥6,948.70 |
| 5,000 | ¥2.70715 | ¥13,535.75 |








