Monostable Multivibrator 90 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 90 ns 16-SOIC
16 SOIC Pin View

MC14528BDR2G

DigiKey Part Number
MC14528BDR2GOSTR-ND - Tape & Reel (TR)
MC14528BDR2GOSCT-ND - Cut Tape (CT)
MC14528BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14528BDR2G
Description
IC MMV 2-CIR 90-NS 16-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 90 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14528BDR2G Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
90 ns
Manufacturer
onsemi
Current - Output High, Low
8.8mA, 8.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,092
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.99400¥39.94
25¥3.58600¥89.65
100¥3.13680¥313.68
250¥2.92164¥730.41
500¥2.79196¥1,395.98
1,000¥2.74572¥2,745.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.57270¥6,431.75
5,000¥2.50483¥12,524.15
Manufacturers Standard Package