MC14521BDR2G | |
---|---|
DigiKey Part Number | MC14521BDR2GOSTR-ND - Tape & Reel (TR) MC14521BDR2GOSCT-ND - Cut Tape (CT) MC14521BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14521BDR2G |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14521BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥5.46760 | ¥136.69 |
100 | ¥4.14430 | ¥414.43 |
250 | ¥3.52728 | ¥881.82 |
500 | ¥3.35110 | ¥1,675.55 |
1,000 | ¥2.55738 | ¥2,557.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38100 | ¥5,952.50 |
5,000 | ¥2.29282 | ¥11,464.10 |
12,500 | ¥2.20463 | ¥27,557.88 |
25,000 | ¥2.18280 | ¥54,570.00 |