MC14060BDG | ||
---|---|---|
DigiKey Part Number | MC14060BDGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC14060BDG | |
Description | IC BINARY COUNTER 14-BIT 16SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14060BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Count Rate | 17 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.04200 | ¥60.42 |
48 | ¥5.67813 | ¥272.55 |
144 | ¥4.30424 | ¥619.81 |
288 | ¥3.66313 | ¥1,054.98 |
528 | ¥3.47996 | ¥1,837.42 |
1,008 | ¥2.65582 | ¥2,677.07 |
2,544 | ¥2.47265 | ¥6,290.42 |
5,040 | ¥2.38105 | ¥12,000.49 |