Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP11DR2G

DigiKey Part Number
488-MC10EP11DR2GTR-ND - Tape & Reel (TR)
488-MC10EP11DR2GCT-ND - Cut Tape (CT)
488-MC10EP11DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP11DR2G
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP11DR2G Models
Product Attributes
Filter Similar Products
Category
Input
ECL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP11DGonsemi4MC100EP11DGOS-ND¥76.75000Parametric Equivalent
MC100EP11DR2Gonsemi1,241MC100EP11DR2GOSCT-ND¥76.75000Parametric Equivalent
MC10EP11DGonsemi0MC10EP11DGOS-ND¥76.25000Parametric Equivalent
SY10EP11UZGMicrochip Technology58576-2516-ND¥54.00000Similar
SY10EP89VZGMicrochip Technology190576-2522-ND¥40.44000Similar
In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99
10¥59.83300¥598.33
25¥55.54480¥1,388.62
100¥50.83400¥5,083.40
250¥49.37484¥12,343.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.21692¥108,042.30
Manufacturers Standard Package