
MC100EP11DR2G | |
|---|---|
DigiKey Part Number | MC100EP11DR2GOSTR-ND - Tape & Reel (TR) MC100EP11DR2GOSCT-ND - Cut Tape (CT) MC100EP11DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP11DR2G |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP11DR2G Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP11DG | onsemi | 0 | MC10EP11DGOS-ND | ¥13.42000 | Parametric Equivalent |
| MC10EP11DR2G | onsemi | 2,319 | 488-MC10EP11DR2GCT-ND | ¥13.56000 | Parametric Equivalent |
| MC100EP11DG | Rochester Electronics, LLC | 15,564 | 2156-MC100EP11DG-OS-ND | ¥13.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.62700 | ¥596.27 |
| 25 | ¥55.35600 | ¥1,383.90 |
| 100 | ¥50.65870 | ¥5,065.87 |
| 250 | ¥49.19788 | ¥12,299.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.06445 | ¥107,661.12 |

