
SY10EP11UZG | |
|---|---|
DigiKey Part Number | 576-2516-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP11UZG |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP11UZG Models |
Category | Input LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP11DG | onsemi | 62 | 488-MC100LVEP11DG-ND | ¥69.72000 | Similar |
| MC100LVEP11DR2G | onsemi | 4,422 | MC100LVEP11DR2GOSCT-ND | ¥54.25000 | Similar |
| MC10EL11DG | onsemi | 19 | MC10EL11DGOS-ND | ¥39.45000 | Similar |
| MC10EP11DG | onsemi | 0 | MC10EP11DGOS-ND | ¥76.25000 | Similar |
| MC10EP11DR2G | onsemi | 2,319 | 488-MC10EP11DR2GCT-ND | ¥76.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.00000 | ¥54.00 |
| 25 | ¥45.07160 | ¥1,126.79 |

