Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP11DR2G

DigiKey Part Number
MC100LVEP11DR2GOSTR-ND - Tape & Reel (TR)
MC100LVEP11DR2GOSCT-ND - Cut Tape (CT)
MC100LVEP11DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEP11DR2G
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP11DR2G Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,422
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.25000¥54.25
10¥41.67300¥416.73
25¥38.52480¥963.12
100¥35.06730¥3,506.73
250¥33.53052¥8,382.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.56114¥73,902.85
Manufacturers Standard Package