
SY10EP89VZG | |
|---|---|
DigiKey Part Number | 576-2522-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP89VZG |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VZG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 25 | ¥33.74160 | ¥843.54 |
| 100 | ¥32.56310 | ¥3,256.31 |

