MC10EP016FAG | ||
---|---|---|
DigiKey Part Number | MC10EP016FAGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC10EP016FAG | |
Description | IC BINARY COUNTER 8-BIT 32LQFP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC10EP016FAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 1.4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.02000 | ¥208.02 |
10 | ¥191.86100 | ¥1,918.61 |
25 | ¥183.23920 | ¥4,580.98 |
80 | ¥156.29363 | ¥12,503.49 |
250 | ¥148.74844 | ¥37,187.11 |
500 | ¥137.96958 | ¥68,984.79 |