
MBRS2040LT3G | |
|---|---|
DigiKey Part Number | MBRS2040LT3GOSTR-ND - Tape & Reel (TR) MBRS2040LT3GOSCT-ND - Cut Tape (CT) MBRS2040LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS2040LT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS2040LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B240Q-13-F | Diodes Incorporated | 15,240 | B240Q-13-FDICT-ND | ¥0.84000 | Similar |
| B250Q-13 | Diodes Incorporated | 937 | 31-B250Q-13CT-ND | ¥0.89000 | Similar |
| SS24 | Taiwan Semiconductor Corporation | 13,135 | 1801-SS24CT-ND | ¥0.66000 | Similar |
| SS25-E3/5BT | Vishay General Semiconductor - Diodes Division | 102 | SS25-E3/5BTGICT-ND | ¥1.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.19490 | ¥219.49 |
| 500 | ¥1.66012 | ¥830.06 |
| 1,000 | ¥1.48761 | ¥1,487.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.20411 | ¥3,010.28 |
| 5,000 | ¥1.09690 | ¥5,484.50 |











