Diode 20 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0520LT1G

DigiKey Part Number
MBR0520LT1GOSTR-ND - Tape & Reel (TR)
MBR0520LT1GOSCT-ND - Cut Tape (CT)
MBR0520LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0520LT1G
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0520LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBW0520L-GComchip Technology2,519641-1326-1-ND¥3.89000Direct
SS0520_R1_00001Panjit International Inc.107,0323757-SS0520_R1_00001CT-ND¥1.65000Similar
In-Stock: 140,331
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.79500¥17.95
100¥1.12310¥112.31
500¥0.83064¥415.32
1,000¥0.73611¥736.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57005¥1,710.15
6,000¥0.51373¥3,082.38
Manufacturers Standard Package