
CDBW0520L-G | |
|---|---|
DigiKey Part Number | 641-1326-2-ND - Tape & Reel (TR) 641-1326-1-ND - Cut Tape (CT) 641-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBW0520L-G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBW0520L-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR80520LT1G | onsemi | 1,260 | SBR80520LT1GOSCT-ND | ¥3.06000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.39000 | ¥23.90 |
| 100 | ¥1.50760 | ¥150.76 |
| 500 | ¥1.12552 | ¥562.76 |
| 1,000 | ¥1.00205 | ¥1,002.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84492 | ¥2,534.76 |
| 6,000 | ¥0.76570 | ¥4,594.20 |
| 9,000 | ¥0.72530 | ¥6,527.70 |
| 15,000 | ¥0.67989 | ¥10,198.35 |
| 21,000 | ¥0.65299 | ¥13,712.79 |
| 30,000 | ¥0.62684 | ¥18,805.20 |



