M74VHC1G126DFT2G-L22038 | |
---|---|
DigiKey Part Number | 488-M74VHC1G126DFT2G-L22038TR-ND - Tape & Reel (TR) 488-M74VHC1G126DFT2G-L22038CT-ND - Cut Tape (CT) 488-M74VHC1G126DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1G126DFT2G-L22038 |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39151 | ¥3,523.59 |
15,000 | ¥0.33278 | ¥4,991.70 |
30,000 | ¥0.31321 | ¥9,396.30 |
75,000 | ¥0.29363 | ¥22,022.25 |
150,000 | ¥0.25448 | ¥38,172.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.10800 | ¥21.08 |
25 | ¥1.76120 | ¥44.03 |
100 | ¥0.97840 | ¥97.84 |
250 | ¥0.86132 | ¥215.33 |
500 | ¥0.73412 | ¥367.06 |
1,000 | ¥0.49917 | ¥499.17 |