



LM317BD2TR4G | |
|---|---|
DigiKey Part Number | LM317BD2TR4GOSTR-ND - Tape & Reel (TR) LM317BD2TR4GOSCT-ND - Cut Tape (CT) LM317BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317BD2TR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317BD2TR4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 40V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317D2T-TR | STMicroelectronics | 25,765 | 497-1571-1-ND | ¥9.84000 | Direct |
| LM317KTTR | Texas Instruments | 7,898 | 296-21390-1-ND | ¥8.52000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.34200 | ¥43.42 |
| 25 | ¥3.89680 | ¥97.42 |
| 100 | ¥3.41220 | ¥341.22 |
| 250 | ¥3.18032 | ¥795.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥2.87373 | ¥2,298.98 |
| 1,600 | ¥2.77578 | ¥4,441.25 |











