


LM317D2T-TR | |
|---|---|
DigiKey Part Number | 497-1571-2-ND - Tape & Reel (TR) 497-1571-1-ND - Cut Tape (CT) 497-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317D2T-TR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317D2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 40V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 25 | ¥6.44720 | ¥161.18 |
| 100 | ¥5.69790 | ¥569.79 |
| 250 | ¥5.33960 | ¥1,334.90 |
| 500 | ¥5.12344 | ¥2,561.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.94580 | ¥4,945.80 |
| 2,000 | ¥4.79947 | ¥9,598.94 |
| 3,000 | ¥4.72619 | ¥14,178.57 |
| 5,000 | ¥4.64502 | ¥23,225.10 |
| 7,000 | ¥4.59758 | ¥32,183.06 |
| 10,000 | ¥4.55194 | ¥45,519.40 |









