LM2931CDR2G | ||
---|---|---|
DigiKey Part Number | LM2931CDR2GOSTR-ND - Tape & Reel (TR) LM2931CDR2GOSCT-ND - Cut Tape (CT) LM2931CDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2931CDR2G | |
Description | IC REG LIN POS ADJ 100MA 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2931CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.12610 | ¥312.61 |
250 | ¥2.64504 | ¥661.26 |
500 | ¥2.52470 | ¥1,262.35 |
1,000 | ¥1.86352 | ¥1,863.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74327 | ¥4,358.18 |
5,000 | ¥1.62305 | ¥8,115.25 |
12,500 | ¥1.53889 | ¥19,236.12 |
25,000 | ¥1.50282 | ¥37,570.50 |