KA431SAMF2TF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ¥2.32000
Datasheet

Direct


Texas Instruments
In Stock: 776
Unit Price: ¥2.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 250
Unit Price: ¥1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 215
Unit Price: ¥1.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,677
Unit Price: ¥2.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 491,304
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,790
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,783
Unit Price: ¥1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


Texas Instruments
In Stock: 5,004
Unit Price: ¥4.22000
Datasheet

Similar


Texas Instruments
In Stock: 15,472
Unit Price: ¥4.63000
Datasheet

Similar


Texas Instruments
In Stock: 2,977
Unit Price: ¥4.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,453
Unit Price: ¥0.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 158
Unit Price: ¥2.15000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431SAMF2TF

DigiKey Part Number
KA431SAMF2TFTR-ND - Tape & Reel (TR)
KA431SAMF2TFCT-ND - Cut Tape (CT)
KA431SAMF2TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KA431SAMF2TF
Description
IC VREF SHUNT ADJ 1% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
KA431SAMF2TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SOT-23-3 Flat Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23F-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP432BISNT1Gonsemi0NCP432BISNT1GOSCT-ND¥2.32000MFR Recommended
TL432AIDBZRTexas Instruments776296-17338-1-ND¥2.65000Direct
AP431IANTR-G1Diodes Incorporated250AP431IANTR-G1DICT-ND¥1.49000Similar
AP431IBNTR-G1Diodes Incorporated215AP431IBNTR-G1DICT-ND¥1.32000Similar
AS431ANTR-E1Diodes Incorporated3,677AS431ANTR-E1DICT-ND¥2.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes