Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL9R30120G2 | |
|---|---|
DigiKey Part Number | ISL9R30120G2FS-ND |
Manufacturer | |
Manufacturer Product Number | ISL9R30120G2 |
Description | DIODE AVALANCHE 1200V 30A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R30120G2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247-2 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG20I1200HA | IXYS | 204 | DHG20I1200HA-ND | ¥58.30000 | Similar |
| DHG30I1200HA | IXYS | 0 | DHG30I1200HA-ND | ¥65.99000 | Similar |
| DHG60I1200HA | IXYS | 0 | DHG60I1200HA-ND | ¥56.95077 | Similar |
| DLA60I1200HA | IXYS | 192 | DLA60I1200HA-ND | ¥84.93000 | Similar |
| DSEI30-12A | IXYS | 2 | DSEI30-12A-ND | ¥67.98000 | Similar |








