Diode 1200 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA60I1200HA

DigiKey Part Number
DLA60I1200HA-ND
Manufacturer
Manufacturer Product Number
DLA60I1200HA
Description
DIODE STANDARD 1200V 60A TO247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
DLA60I1200HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
33pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.93000¥84.93
30¥50.01433¥1,500.43
120¥42.35617¥5,082.74
510¥36.74700¥18,740.97
1,020¥35.60233¥36,314.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.