DSEP30-12B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Diode 1200 V 30A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP30-12B

DigiKey Part Number
238-DSEP30-12B-ND
Manufacturer
Manufacturer Product Number
DSEP30-12B
Description
DIODE STANDARD 1200V 30A TO247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
12pF @ 600V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3.75 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL9R30120G2onsemi0ISL9R30120G2FS-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.78000¥83.78
30¥49.28367¥1,478.51
120¥41.71458¥5,005.75
510¥36.17151¥18,447.47
1,020¥34.97074¥35,670.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.