Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL9R1560G2 | |
|---|---|
DigiKey Part Number | ISL9R1560G2FS-ND |
Manufacturer | |
Manufacturer Product Number | ISL9R1560G2 |
Description | DIODE AVALANCHE 600V 15A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R1560G2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 15,051 | APT30D60BG-ND | ¥18.94000 | Similar |
| DFE25I600HA | IXYS | 0 | 238-DFE25I600HA-ND | ¥23.20450 | Similar |
| DHG30I600HA | IXYS | 0 | DHG30I600HA-ND | ¥135.30000 | Similar |
| DHG60I600HA | IXYS | 0 | DHG60I600HA-ND | ¥131.44607 | Similar |
| DSEI120-06A | IXYS | 0 | DSEI120-06A-ND | ¥132.24000 | Similar |






