Diode Array 600 V 25A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 600 V 25A Through Hole TO-247-2
DFE25I600HA

DFE25I600HA

DigiKey Part Number
238-DFE25I600HA-ND
Manufacturer
Manufacturer Product Number
DFE25I600HA
Description
DIODE ARRAY GP 600V 25A TO-247
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 600 V 25A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-2
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247
Current - Average Rectified (Io) (per Diode)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥23.20450¥6,961.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.