DHG60I600HA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 3,750
Unit Price: ¥29.77000
Datasheet

Upgrade


SMC Diode Solutions
In Stock: 2,427
Unit Price: ¥19.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥14.77427
Datasheet

Similar


onsemi
In Stock: 1,345
Unit Price: ¥33.66000
Datasheet

Similar


onsemi
In Stock: 924
Unit Price: ¥41.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥18.52298
Datasheet
Diode 600 V 60A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG60I600HA

DigiKey Part Number
DHG60I600HA-ND
Manufacturer
Manufacturer Product Number
DHG60I600HA
Description
DIODE STANDARD 600V 60A TO247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Mounting Type
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-247
Technology
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDUR6060WSMC Diode Solutions3,7501655-1201-ND¥29.77000Direct
SDUR1560WSMC Diode Solutions2,4271655-1174-ND¥19.77000Upgrade
ISL9R1560G2onsemi0ISL9R1560G2FS-ND¥0.00000Similar
ISL9R1560G2-F085onsemi0ISL9R1560G2-F085-ND¥14.77427Similar
RHRG3060-F085onsemi1,345RHRG3060-F085-ND¥33.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥131.44607¥39,433.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.