


RHRG3060-F085 | |
|---|---|
DigiKey Part Number | RHRG3060-F085-ND |
Manufacturer | |
Manufacturer Product Number | RHRG3060-F085 |
Description | DIODE AVALANCHE 600V 30A TO2472 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RHRG3060-F085 Models |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP30-06B | IXYS | 168 | DSEP30-06B-ND | ¥62.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 30 | ¥18.54700 | ¥556.41 |
| 120 | ¥15.20367 | ¥1,824.44 |
| 510 | ¥12.75202 | ¥6,503.53 |
| 1,020 | ¥11.85699 | ¥12,094.13 |
| 2,010 | ¥11.47978 | ¥23,074.36 |

