
GF1K | |
|---|---|
DigiKey Part Number | GF1KTR-ND - Tape & Reel (TR) GF1KCT-ND - Cut Tape (CT) GF1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1K Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA4006T3G | onsemi | 29,373 | MRA4006T3GOSCT-ND | ¥3.23000 | Similar |
| MRA4007T3G | onsemi | 179,468 | MRA4007T3GOSCT-ND | ¥3.06000 | Similar |
| NRVA4006T3G | onsemi | 65,909 | NRVA4006T3GOSCT-ND | ¥3.06000 | Similar |
| GF1K-E3/67A | Vishay General Semiconductor - Diodes Division | 2,412 | GF1K-E3/67AGICT-ND | ¥13.89000 | Direct |
| GF1M-E3/5CA | Vishay General Semiconductor - Diodes Division | 8,372 | GF1M-E3/5CAGICT-ND | ¥13.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25000 | ¥32.50 |
| 100 | ¥2.07570 | ¥207.57 |
| 500 | ¥1.56696 | ¥783.48 |
| 1,000 | ¥1.40271 | ¥1,402.71 |
| 2,000 | ¥1.26428 | ¥2,528.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.97979 | ¥7,348.43 |
| 15,000 | ¥0.90220 | ¥13,533.00 |







