FSV20150V | ||
---|---|---|
DigiKey Part Number | FSV20150VTR-ND - Tape & Reel (TR) FSV20150VCT-ND - Cut Tape (CT) FSV20150VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSV20150V | |
Description | DIODE SCHOTTKY 150V 20A TO277-3 | |
Customer Reference | ||
Detailed Description | Diode 150 V 20A Surface Mount TO-277-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.28500 | ¥92.85 |
100 | ¥7.22090 | ¥722.09 |
500 | ¥6.12040 | ¥3,060.20 |
1,000 | ¥4.98578 | ¥4,985.78 |
2,000 | ¥4.69349 | ¥9,386.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.47001 | ¥22,350.05 |
10,000 | ¥4.26369 | ¥42,636.90 |