
FSA5157L6X | |
|---|---|
DigiKey Part Number | FSA5157L6XTR-ND - Tape & Reel (TR) FSA5157L6XCT-ND - Cut Tape (CT) FSA5157L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA5157L6X |
Description | IC SW SPDTX1 360MOHM 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 360mOhm (Typ) 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FSA5157L6X Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 21pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 360mOhm (Typ) | Package / Case 6-UFDFN |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 6-MicroPak |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.24600 | ¥56.15 |
| 100 | ¥1.94590 | ¥194.59 |
| 250 | ¥1.80220 | ¥450.55 |
| 500 | ¥1.71552 | ¥857.76 |
| 1,000 | ¥1.64416 | ¥1,644.16 |
| 2,500 | ¥1.59810 | ¥3,995.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.47909 | ¥7,395.45 |
| 10,000 | ¥1.44281 | ¥14,428.10 |











