


FQD8P10TM | |
|---|---|
DigiKey Part Number | FQD8P10TMTR-ND - Tape & Reel (TR) FQD8P10TMCT-ND - Cut Tape (CT) FQD8P10TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD8P10TM |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 3.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP10H400SK3-13 | Diodes Incorporated | 4,503 | DMP10H400SK3-13DICT-ND | ¥10.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.70700 | ¥67.07 |
| 100 | ¥4.41440 | ¥441.44 |
| 500 | ¥3.42914 | ¥1,714.57 |
| 1,000 | ¥3.11182 | ¥3,111.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.58714 | ¥6,467.85 |
| 5,000 | ¥2.38868 | ¥11,943.40 |











