Similar
Similar
Similar
Similar



FQD2N100TM | |
|---|---|
DigiKey Part Number | FQD2N100TMTR-ND - Tape & Reel (TR) FQD2N100TMCT-ND - Cut Tape (CT) FQD2N100TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2N100TM |
Description | MOSFET N-CH 1000V 1.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 1000 V 1.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9Ohm @ 800mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2N100 | Alpha & Omega Semiconductor Inc. | 0 | AOD2N100-ND | ¥5.36177 | Similar |
| IXTY1R4N100P | IXYS | 0 | IXTY1R4N100P-ND | ¥16.35663 | Similar |
| STD2NK100Z | STMicroelectronics | 0 | 497-7964-1-ND | ¥26.88000 | Similar |
| STD2NK90ZT4 | STMicroelectronics | 1,742 | 497-4332-1-ND | ¥23.07000 | Similar |
| STD3NK100Z | STMicroelectronics | 5,143 | 497-7967-1-ND | ¥28.20000 | Similar |










