
STD2NK90ZT4 | |
|---|---|
DigiKey Part Number | 497-4332-2-ND - Tape & Reel (TR) 497-4332-1-ND - Cut Tape (CT) 497-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2NK90ZT4 |
Description | MOSFET N-CH 900V 2.1A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2.1A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2NK90ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5Ohm @ 1.05A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD2N90TM | onsemi | 7,041 | FQD2N90TMCT-ND | ¥18.36000 | Similar |
| IXTY2N100P | IXYS | 1,121 | 238-IXTY2N100P-ND | ¥43.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥14.86100 | ¥148.61 |
| 100 | ¥10.18950 | ¥1,018.95 |
| 500 | ¥8.18928 | ¥4,094.64 |
| 1,000 | ¥7.64627 | ¥7,646.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.85090 | ¥17,127.25 |
| 5,000 | ¥6.42137 | ¥32,106.85 |
| 7,500 | ¥6.24695 | ¥46,852.12 |

