MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FQD20N06TM | |
|---|---|
DigiKey Part Number | FQD20N06TMTR-ND - Tape & Reel (TR) FQD20N06TMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FQD20N06TM |
Description | MOSFET N-CH 60V 16.8A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.8A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 8.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD30N06TM | onsemi | 184 | FQD30N06TMCT-ND | ¥14.97000 | MFR Recommended |
| NTD20N06T4G | onsemi | 2,590 | NTD20N06T4GOSCT-ND | ¥18.77000 | Similar |
| AOD444 | Alpha & Omega Semiconductor Inc. | 67,358 | 785-1108-1-ND | ¥9.59000 | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | ¥8.19000 | Similar |
| DMNH6042SK3-13 | Diodes Incorporated | 1,645 | 31-DMNH6042SK3-13CT-ND | ¥9.92000 | Similar |








